
SI9120DY-E3 | |
|---|---|
DigiKey Part Number | SI9120DY-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9120DY-E3 |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 40kHz ~ 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI9120DY-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 13.5V | |
Duty Cycle | 50% | |
Frequency - Switching | 40kHz ~ 1MHz | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

