Similar

| SI7405BDN-T1-GE3 | |
|---|---|
| DigiKey Part Number | SI7405BDN-T1-GE3TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SI7405BDN-T1-GE3 | 
| Description | MOSFET P-CH 12V 16A PPAK1212-8 | 
| Customer Reference | |
| Detailed Description | P-Channel 12 V 16A (Tc) 3.6W (Ta), 33W (Tc) Surface Mount PowerPAK® 1212-8 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 12 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
| Rds On (Max) @ Id, Vgs | 13mOhm @ 13.5A, 4.5V | |
| Vgs(th) (Max) @ Id | 1V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 8 V | |
| Vgs (Max) | ±8V | |
| Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 6 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3.6W (Ta), 33W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PowerPAK® 1212-8 | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece