
SI7117DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7117DN-T1-GE3TR-ND - Tape & Reel (TR) SI7117DN-T1-GE3CT-ND - Cut Tape (CT) SI7117DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7117DN-T1-GE3 |
Description | MOSFET P-CH 150V 2.17A PPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.17A (Tc) 3.2W (Ta), 12.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,51000 € | 1,51 € |
10 | 1,01600 € | 10,16 € |
100 | 0,68320 € | 68,32 € |
500 | 0,54080 € | 270,40 € |
1.000 | 0,49872 € | 498,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,43685 € | 1.310,55 € |
6.000 | 0,41235 € | 2.474,10 € |
9.000 | 0,40746 € | 3.667,14 € |
Unit Price without VAT: | 1,51000 € |
---|---|
Unit Price with VAT: | 1,87240 € |