
SI6968BEDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | SI6968BEDQ-T1-GE3TR-ND - Tape & Reel (TR) SI6968BEDQ-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI6968BEDQ-T1-GE3 |
Description | MOSFET 2N-CH 20V 5.2A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A 1W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85000 € | 8,50 € |
| 100 | 0,56700 € | 56,70 € |
| 500 | 0,44548 € | 222,74 € |
| 1.000 | 0,40636 € | 406,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35669 € | 1.070,07 € |
| 6.000 | 0,33170 € | 1.990,20 € |
| 9.000 | 0,32149 € | 2.893,41 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |

