SI4539ADY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2.485
Unit Price: 1,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 15.025
Unit Price: 1,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 21.966
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 881
Unit Price: 1,93000 €
Datasheet
Mosfet Array 30V 4.4A, 3.7A 1.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4539ADY-T1-E3

DigiKey Part Number
SI4539ADY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4539ADY-T1-E3
Description
MOSFET N/P-CH 30V 4.4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 4.4A, 3.7A 1.1W Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.4A, 3.7A
Rds On (Max) @ Id, Vgs
36mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes