N-Channel 25 V 18A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4116DY-T1-GE3

DigiKey Part Number
SI4116DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4116DY-T1-GE3CT-ND - Cut Tape (CT)
SI4116DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4116DY-T1-GE3
Description
MOSFET N-CH 25V 18A 8SO
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 18A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4116DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
100,97900 €9,79 €
1000,65680 €65,68 €
5000,51902 €259,51 €
1.0000,47469 €474,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45659 €1.141,47 €
5.0000,42487 €2.124,35 €
7.5000,40872 €3.065,40 €
12.5000,39058 €4.882,25 €
17.5000,38727 €6.777,23 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,90960 €