SI3441BDV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 31.463
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 3.223
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 7.216
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 17.069
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 4.047
Unit Price: 0,56000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3441BDV-T1-GE3

DigiKey Part Number
SI3441BDV-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3441BDV-T1-GE3
Description
MOSFET P-CH 20V 2.45A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 2.45A (Ta) 860mW (Ta) Surface Mount 6-TSOP
EDA/CAD Models
SI3441BDV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.3A, 4.5V
Vgs(th) (Max) @ Id
850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
860mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes