SI2309DS-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 144
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 107.874
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 8.407
Unit Price: 0,23000 €
Datasheet
SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2309DS-T1-E3

DigiKey Part Number
SI2309DS-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2309DS-T1-E3
Description
MOSFET P-CH 60V 1.25A SOT23-3
Customer Reference
Detailed Description
P-Channel 60 V 1.25A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
EDA/CAD Models
SI2309DS-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
340mOhm @ 1.25A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes