
IRLZ14 | |
|---|---|
DigiKey Part Number | IRLZ14-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ14 |
Description | MOSFET N-CH 60V 10A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Tc) 43W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ14 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 43W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 6A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ14PBF | Vishay Siliconix | 0 | IRLZ14PBF-ND | 1,99000 € | Direct |
| MTP3055VL | onsemi | 5.201 | MTP3055VLFS-ND | 2,02000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 169 | 1727-4281-ND | 2,78000 € | Similar |




