IRFZ24NSTRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.686
Unit Price: 1,58000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 486
Unit Price: 2,75000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,95504 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,95504 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.634
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 2,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.049
Unit Price: 1,63000 €
Datasheet
N-Channel 55 V 17A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ24NSTRL

DigiKey Part Number
IRFZ24NSTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFZ24NSTRL
Description
MOSFET N-CH 55V 17A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 17A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types