Similar
Similar
Similar
Similar
Similar

| DG9434DQ-T1-E3 | |
|---|---|
| DigiKey Part Number | DG9434DQ-T1-E3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DG9434DQ-T1-E3 | 
| Description | IC SW SPST-NO/NCX2 30OHM 8MSOP | 
| Customer Reference | |
| Detailed Description | 2 Circuit IC Switch 1:1 30Ohm 8-MSOP | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Siliconix | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Switch Circuit | SPST - NO/NC | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 2 | |
| On-State Resistance (Max) | 30Ohm | |
| Channel-to-Channel Matching (ΔRon) | 300mOhm | |
| Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 35ns, 18ns | |
| -3db Bandwidth | - | |
| Charge Injection | 0.36pC | |
| Channel Capacitance (CS(off), CD(off)) | 7.5pF, 7.8pF | |
| Current - Leakage (IS(off)) (Max) | 1nA | |
| Crosstalk | -96dB @ 1MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece