
DG884DN-E3 | |
|---|---|
DigiKey Part Number | DG884DN-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG884DN-E3 |
Description | IC VIDEO MULTIPLEXER 8X4 44PLCC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:4 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 90Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 20V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

