DG442LDQ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 411
Unit Price: 5,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.697
Unit Price: 5,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.345
Unit Price: 5,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 486
Unit Price: 7,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,40230 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 896
Unit Price: 11,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.289
Unit Price: 11,40000 €
Datasheet
4 Circuit IC Switch 1:1 30Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442LDQ-E3

DigiKey Part Number
DG442LDQ-E3-ND
Manufacturer
Manufacturer Product Number
DG442LDQ-E3
Description
IC SW SPST-NOX4 30OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
60ns, 35ns
-3db Bandwidth
280MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types