DG2706DN-T1-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4.711
Unit Price: 0,59000 €
Datasheet
4 Circuit IC Switch 2:1 5.5Ohm 16-miniQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2706DN-T1-E4

DigiKey Part Number
DG2706DN-T1-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2706DN-T1-E4
Description
IC SW SPDTX4 5.5OHM 16MINIQFN
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 5.5Ohm 16-miniQFN (1.8x2.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 35ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
16pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes