
TS3YJ202MR15 | |
|---|---|
DigiKey Part Number | 716-1184-2-ND - Tape & Reel (TR) 716-1184-1-ND - Cut Tape (CT) 716-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ202MR15 |
Description | TRIMMER 2K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ202MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,71700 € | 17,17 € |
| 25 | 1,59520 € | 39,88 € |
| 50 | 1,50860 € | 75,43 € |
| 100 | 1,42610 € | 142,61 € |
| 250 | 1,32348 € | 330,87 € |
| 500 | 1,25052 € | 625,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18137 € | 1.181,37 € |
| 2.000 | 1,11590 € | 2.231,80 € |
| 3.000 | 1,07924 € | 3.237,72 € |
| 5.000 | 1,03471 € | 5.173,55 € |
| 7.000 | 1,00638 € | 7.044,66 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,55440 € |



