
RCMM024701JKS14 | |
|---|---|
DigiKey Part Number | 716-RCMM024701JKS14-ND |
Manufacturer | |
Manufacturer Product Number | RCMM024701JKS14 |
Description | RES 4.7K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 3,74500 € | 37,45 € |
| 25 | 3,27320 € | 81,83 € |
| 50 | 2,97760 € | 148,88 € |
| 100 | 2,72650 € | 272,65 € |
| 300 | 2,40327 € | 720,98 € |
| 500 | 2,27920 € | 1.139,60 € |
| 1.000 | 2,13304 € | 2.133,04 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,80760 € |

