47 kOhms ±10% 500W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC5004702KB

DigiKey Part Number
716-RCEC5004702KB-ND
Manufacturer
Manufacturer Product Number
RCEC5004702KB
Description
MCB RESISTORS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 kOhms ±10% 500W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
47 kOhms
Tolerance
±10%
Power (Watts)
500W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.638" W (60.00mm x 67.00mm)
Height - Seated (Max)
1.004" (25.50mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1112,51000 €112,51 €
2477,40208 €1.857,65 €
4872,65188 €3.487,29 €
7270,21319 €5.055,35 €
12067,45417 €8.094,50 €
Manufacturers Standard Package
Unit Price without VAT:112,51000 €
Unit Price with VAT:139,51240 €