
P11S1F0GHFX10220MA | |
|---|---|
DigiKey Part Number  | 716-P11S1F0GHFX10220MA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P11S1F0GHFX10220MA  | 
Description  | P11S 1 F 0 GHF X10 22U 20% A E3  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Sfernice  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance (Ohms)  | 22  | |
Tolerance  | ±20%  | |
Power (Watts)  | 1W  | |
Built in Switch  | None  | |
Number of Turns  | 1.0  | |
Features  | Sealed  | |
Taper  | Linear  | |
Number of Gangs  | 1  | |
Adjustment Type  | Top Adjustment  | |
Temperature Coefficient  | ±150ppm/°C  | |
Rotation  | 300°  | |
Resistive Material  | Cermet  | |
Termination Style  | PC Pins  | |
Actuator Type  | Flatted  | |
Actuator Length  | 0.750" (19.05mm)  | |
Actuator Diameter  | 0.250" (6.35mm)  | |
Bushing Thread  | M10 x 0.75  | |
Mounting Type  | Panel Mount  | |
Size - Body  | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 12,42520 € | 310,63 € | 
| Unit Price without VAT: | 12,42520 € | 
|---|---|
| Unit Price with VAT: | 15,40725 € | 

