
LTO030FR7500JTE3 | |
---|---|
DigiKey Part Number | 716-LTO030FR7500JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR7500JTE3 |
Description | LTO 30 F U75 5% TU50 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,41000 € | 5,41 € |
10 | 3,69300 € | 36,93 € |
25 | 3,22800 € | 80,70 € |
50 | 2,93660 € | 146,83 € |
100 | 2,68910 € | 268,91 € |
250 | 2,41808 € | 604,52 € |
500 | 2,24850 € | 1.124,25 € |
1.000 | 2,10451 € | 2.104,51 € |
Unit Price without VAT: | 5,41000 € |
---|---|
Unit Price with VAT: | 6,70840 € |