
RCP2512W910RFEA | |
|---|---|
DigiKey Part Number | 541-RCP2512W910RFEATR-ND - Tape & Reel (TR) 541-RCP2512W910RFEACT-ND - Cut Tape (CT) 541-RCP2512W910RFEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP2512W910RFEA |
Description | RESISTOR, SMD, 910, 1%, 2512 CAS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,06120 € | 26,53 € |
| 50 | 0,99080 € | 49,54 € |
| 100 | 0,93470 € | 93,47 € |
| 250 | 0,87780 € | 219,45 € |
| 500 | 0,85520 € | 427,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81353 € | 1.627,06 € |
| 4.000 | 0,79652 € | 3.186,08 € |
| 6.000 | 0,78822 € | 4.729,32 € |
| 10.000 | 0,77922 € | 7.792,20 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,13280 € |

