10 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPSA800H10R0JB

DigiKey Part Number
716-LPSA800H10R0JB-ND
Manufacturer
Manufacturer Product Number
LPSA800H10R0JB
Description
LPSA 800 H 10U 5% BO15 E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 175°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,63000 €142,63 €
15103,77733 €1.556,66 €
3097,21733 €2.916,52 €
6091,64617 €5.498,77 €
Manufacturers Standard Package
Unit Price without VAT:142,63000 €
Unit Price with VAT:176,86120 €