150 Ohms ±5% 120W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOA100R11500JT

DigiKey Part Number
716-ISOA100R11500JT-ND
Manufacturer
Manufacturer Product Number
ISOA100R11500JT
Description
ISOA 100 R1 150U 5% TU10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 120W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 Ohms
Tolerance
±5%
Power (Watts)
120W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.504" L x 0.984" W (38.20mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3013,71900 €411,57 €
Manufacturers Standard Package
Unit Price without VAT:13,71900 €
Unit Price with VAT:17,01156 €