
ECS78RBAU103 | |
|---|---|
DigiKey Part Number | 716-ECS78RBAU103-ND |
Manufacturer | |
Manufacturer Product Number | ECS78RBAU103 |
Description | ECS 78RB A U 103 E4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Shaft Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Shaft | |
Linearity | ±2% | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,74520 € | 3.774,52 € |
| Unit Price without VAT: | 37,74520 € |
|---|---|
| Unit Price with VAT: | 46,80405 € |

