
157B502MX9001 | |
|---|---|
DigiKey Part Number | 716-157B502MX9001-ND |
Manufacturer | |
Manufacturer Product Number | 157B502MX9001 |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | 360° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,46000 € | 49,46 € |
| 20 | 38,74250 € | 774,85 € |
| 40 | 36,59700 € | 1.463,88 € |
| 60 | 35,39533 € | 2.123,72 € |
| 100 | 33,93590 € | 3.393,59 € |
| 260 | 31,36273 € | 8.154,31 € |
| Unit Price without VAT: | 49,46000 € |
|---|---|
| Unit Price with VAT: | 61,33040 € |

