VSMY4850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY4850X01

DigiKey Part Number
751-VSMY4850X01TR-ND - Tape & Reel (TR)
751-VSMY4850X01CT-ND - Cut Tape (CT)
751-VSMY4850X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY4850X01
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 100mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,66200 €6,62 €
1000,49150 €49,15 €
5000,41538 €207,69 €
1.0000,39044 €390,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35846 €1.075,38 €
6.0000,34220 €2.053,20 €
9.0000,33387 €3.004,83 €
15.0000,32447 €4.867,05 €
21.0000,31888 €6.696,48 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €