
VSMY4850X01 | |
|---|---|
DigiKey Part Number | 751-VSMY4850X01TR-ND - Tape & Reel (TR) 751-VSMY4850X01CT-ND - Cut Tape (CT) 751-VSMY4850X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY4850X01 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,49010 € | 49,01 € |
| 500 | 0,41416 € | 207,08 € |
| 1.000 | 0,38931 € | 389,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35742 € | 1.072,26 € |
| 6.000 | 0,34121 € | 2.047,26 € |
| 9.000 | 0,33290 € | 2.996,10 € |
| 15.000 | 0,32354 € | 4.853,10 € |
| 21.000 | 0,31797 € | 6.677,37 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

