VOM618A-X001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM618A-7T

DigiKey Part Number
VOM618A-7TTR-ND - Tape & Reel (TR)
VOM618A-7TCT-ND - Cut Tape (CT)
VOM618A-7TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM618A-7T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM618A-7T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
80% @ 1mA
Current Transfer Ratio (Max)
160% @ 1mA
Turn On / Turn Off Time (Typ)
7µs, 6µs
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27900 €2,79 €
1000,19980 €19,98 €
5000,16410 €82,05 €
1.0000,15233 €152,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13718 €411,54 €
6.0000,12945 €776,70 €
9.0000,12549 €1.129,41 €
15.0000,12102 €1.815,30 €
21.0000,11835 €2.485,35 €
30.0000,11576 €3.472,80 €
75.0000,11003 €8.252,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €