
VOH260A-X017T | |
|---|---|
DigiKey Part Number | 751-VOH260A-X017TTR-ND - Tape & Reel (TR) 751-VOH260A-X017TCT-ND - Cut Tape (CT) 751-VOH260A-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOH260A-X017T |
Description | OPTOISOLTR 5KV OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | Logic | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,72240 € | 72,24 € |
| 500 | 0,61826 € | 309,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58420 € | 584,20 € |
| 2.000 | 0,55536 € | 1.110,72 € |
| 3.000 | 0,54056 € | 1.621,68 € |
| 5.000 | 0,52388 € | 2.619,40 € |
| 7.000 | 0,51395 € | 3.597,65 € |
| 10.000 | 0,50428 € | 5.042,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |









