
VO617A-4X017T | |
|---|---|
DigiKey Part Number | VO617A-4X017TTR-ND - Tape & Reel (TR) VO617A-4X017TCT-ND - Cut Tape (CT) VO617A-4X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO617A-4X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO617A-4X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 5mA | |
Current Transfer Ratio (Max) | 320% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16960 € | 16,96 € |
| 500 | 0,13854 € | 69,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12831 € | 128,31 € |
| 2.000 | 0,11959 € | 239,18 € |
| 3.000 | 0,11511 € | 345,33 € |
| 5.000 | 0,11004 € | 550,20 € |
| 7.000 | 0,10702 € | 749,14 € |
| 10.000 | 0,10407 € | 1.040,70 € |
| 25.000 | 0,09756 € | 2.439,00 € |
| 50.000 | 0,09350 € | 4.675,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |







