
VO4157H | |
|---|---|
DigiKey Part Number | VO4157H-ND |
Manufacturer | |
Manufacturer Product Number | VO4157H |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO4157H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 700 V | |
Static dV/dt (Min) | 5kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUR, FIMKO, UR | |
Base Product Number |

