
VLMKG3400-GS08 | |
|---|---|
DigiKey Part Number | VLMKG3400-GS08TR-ND - Tape & Reel (TR) VLMKG3400-GS08CT-ND - Cut Tape (CT) VLMKG3400-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMKG3400-GS08 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 633nm Red LED Indication - Discrete 2V Green, 1.9V Red 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMKG3400-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 643nm Red | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,21730 € | 21,73 € |
| 500 | 0,17864 € | 89,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15938 € | 239,07 € |
| 3.000 | 0,14956 € | 448,68 € |
| 4.500 | 0,14451 € | 650,29 € |
| 7.500 | 0,13881 € | 1.041,07 € |
| 10.500 | 0,13541 € | 1.421,81 € |
| 15.000 | 0,13210 € | 1.981,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |











