
VLMG3100-GS18 | |
|---|---|
DigiKey Part Number | VLMG3100-GS18TR-ND - Tape & Reel (TR) VLMG3100-GS18CT-ND - Cut Tape (CT) VLMG3100-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG3100-GS18 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMG3100-GS08 | Vishay Semiconductor Opto Division | 15.817 | 751-1462-1-ND | 0,37000 € | Parametric Equivalent |
| VLMG31K1M2-GS08 | Vishay Semiconductor Opto Division | 1.042 | VLMG31K1M2-GS08CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,18450 € | 18,45 € |
| 500 | 0,15102 € | 75,51 € |
| 1.000 | 0,13996 € | 139,96 € |
| 2.000 | 0,13056 € | 261,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11579 € | 926,32 € |
| 16.000 | 0,11004 € | 1.760,64 € |
| 24.000 | 0,10709 € | 2.570,16 € |
| 40.000 | 0,10377 € | 4.150,80 € |
| 56.000 | 0,10179 € | 5.700,24 € |
| 80.000 | 0,09986 € | 7.988,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

