
VLME31S1T1-GS08 | |
|---|---|
DigiKey Part Number | VLME31S1T1-GS08TR-ND - Tape & Reel (TR) VLME31S1T1-GS08CT-ND - Cut Tape (CT) VLME31S1T1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLME31S1T1-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLME31S1T1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,11296 € | 56,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09986 € | 149,79 € |
| 3.000 | 0,09316 € | 279,48 € |
| 4.500 | 0,08972 € | 403,74 € |
| 7.500 | 0,08582 € | 643,65 € |
| 10.500 | 0,08350 € | 876,75 € |
| 15.000 | 0,08124 € | 1.218,60 € |
| 37.500 | 0,07624 € | 2.859,00 € |
| 75.000 | 0,07312 € | 5.484,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

