
VLDTG1232G-08 | |
|---|---|
DigiKey Part Number | VLDTG1232G-08TR-ND - Tape & Reel (TR) VLDTG1232G-08CT-ND - Cut Tape (CT) VLDTG1232G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDTG1232G-08 |
Description | LED GREEN DOME LENS 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 519nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 3.02mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,29320 € | 29,32 € |
| 500 | 0,24374 € | 121,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21913 € | 328,69 € |
| 3.000 | 0,20658 € | 619,74 € |
| 4.500 | 0,20015 € | 900,67 € |
| 7.500 | 0,19288 € | 1.446,60 € |
| 10.500 | 0,18855 € | 1.979,77 € |
| 15.000 | 0,18433 € | 2.764,95 € |
| 37.500 | 0,17502 € | 6.563,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |




