
VEMT3705FX02-GS08 | |
|---|---|
DigiKey Part Number | 751-VEMT3705FX02-GS08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMT3705FX02-GS08 |
Description | PHOTO TRANS. SMD PLCC2 AECQ-101 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 950nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 pA | |
Wavelength | 950nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,22762 € | 1.707,15 € |
| 15.000 | 0,21793 € | 3.268,95 € |
| 22.500 | 0,21297 € | 4.791,82 € |
| 37.500 | 0,20737 € | 7.776,38 € |
| Unit Price without VAT: | 0,22762 € |
|---|---|
| Unit Price with VAT: | 0,28225 € |

