
VEMT3705F-GS18 | |
|---|---|
DigiKey Part Number | 751-VEMT3705F-GS18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMT3705F-GS18 |
Description | PHOTO TRANS. SMD PLCC2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 950nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 pA | |
Wavelength | 950nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,21441 € | 1.715,28 € |
| 16.000 | 0,20527 € | 3.284,32 € |
| 24.000 | 0,20058 € | 4.813,92 € |
| 40.000 | 0,19530 € | 7.812,00 € |
| Unit Price without VAT: | 0,21441 € |
|---|---|
| Unit Price with VAT: | 0,26587 € |

