Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP77P38TT

DigiKey Part Number
TSSP77P38TTR-ND - Tape & Reel (TR)
TSSP77P38TCT-ND - Cut Tape (CT)
TSSP77P38TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSP77P38TT
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,19700 €11,97 €
1000,91190 €91,19 €
5000,78604 €393,02 €
1.0000,74496 €744,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,70581 €1.552,78 €
4.4000,67701 €2.978,84 €
6.6000,66228 €4.371,05 €
11.0000,64565 €7.102,15 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,07080 €