
TSOP96438TT | |
|---|---|
DigiKey Part Number | 751-TSOP96438TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP96438TT |
Description | IR RECEIVER - PANHEAD PACKAGE - |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 25m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 25m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 0,81850 € | 974,01 € |
| 2.380 | 0,78685 € | 1.872,70 € |
| 3.570 | 0,76918 € | 2.745,97 € |
| 5.950 | 0,74779 € | 4.449,35 € |
| 8.330 | 0,73420 € | 6.115,89 € |
| 11.900 | 0,72021 € | 8.570,50 € |
| Unit Price without VAT: | 0,81850 € |
|---|---|
| Unit Price with VAT: | 1,01494 € |

