
TSOP75233WTR | |
|---|---|
DigiKey Part Number | 751-TSOP75233WTR-ND - Tape & Reel (TR) 751-TSOP75233WTRCT-ND - Cut Tape (CT) 751-TSOP75233WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75233WTR |
Description | SENSOR REMOTE REC 33.0KHZ 30M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 30m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 33.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,12590 € | 112,59 € |
| 250 | 1,06564 € | 266,41 € |
| 500 | 1,02300 € | 511,50 € |
| 1.000 | 0,98281 € | 982,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,93757 € | 2.156,41 € |
| 4.600 | 0,90229 € | 4.150,53 € |
| 6.900 | 0,88261 € | 6.090,01 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,87240 € |

