
TSOP39356TR | |
|---|---|
DigiKey Part Number | TSOP39356TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP39356TR |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,49245 € | 1.083,39 € |
| Unit Price without VAT: | 0,49245 € |
|---|---|
| Unit Price with VAT: | 0,61064 € |

