TSAL7400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,43000 €
Datasheet
Image for TSAL7400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAL7400

DigiKey Part Number
TSAL7400-ND
Manufacturer
Manufacturer Product Number
TSAL7400
Description
EMITTER IR 940NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 25mW/sr @ 100mA 50° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
25mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes