
TSOP36156TT | |
|---|---|
DigiKey Part Number | TSOP36156TT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP36156TT |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 0,72389 € | 861,43 € |
| 2.380 | 0,69574 € | 1.655,86 € |
| 3.570 | 0,68003 € | 2.427,71 € |
| 5.950 | 0,66100 € | 3.932,95 € |
| 8.330 | 0,64891 € | 5.405,42 € |
| 11.900 | 0,63647 € | 7.573,99 € |
| Unit Price without VAT: | 0,72389 € |
|---|---|
| Unit Price with VAT: | 0,89762 € |

