
TSOP34440 | |
|---|---|
DigiKey Part Number | TSOP34440-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34440 |
Description | SENSOR REMOTE REC 40.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,62150 € | 62,15 € |
| 250 | 0,58748 € | 146,87 € |
| 500 | 0,56342 € | 281,71 € |
| 2.160 | 0,51699 € | 1.116,70 € |
| 6.480 | 0,48574 € | 3.147,60 € |
| 10.800 | 0,47218 € | 5.099,54 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

