
TSOP18656 | |
|---|---|
DigiKey Part Number | TSOP18656-ND |
Manufacturer | |
Manufacturer Product Number | TSOP18656 |
Description | SENSOR REMOTE REC 56.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 24m Through Hole |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,60800 € | 3,04 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,53840 € | 13,46 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,48980 € | 48,98 € |
| 500 | 0,44308 € | 221,54 € |
| 1.500 | 0,41625 € | 624,38 € |
| 6.000 | 0,38729 € | 2.323,74 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

