
TLHE4600 | |
|---|---|
DigiKey Part Number | TLHE4600-ND |
Manufacturer | |
Manufacturer Product Number | TLHE4600 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,16370 € | 16,37 € |
| 500 | 0,13354 € | 66,77 € |
| 1.000 | 0,12362 € | 123,62 € |
| 2.000 | 0,11516 € | 230,32 € |
| 5.000 | 0,10589 € | 529,45 € |
| 10.000 | 0,10010 € | 1.001,00 € |
| 25.000 | 0,09378 € | 2.344,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

