
TCMT1107 | |
|---|---|
DigiKey Part Number | TCMT1107TR-ND - Tape & Reel (TR) TCMT1107CT-ND - Cut Tape (CT) TCMT1107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1107 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 9.5µs, 8.5µs | |
Rise / Fall Time (Typ) | 5.5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,25850 € | 25,85 € |
| 500 | 0,21400 € | 107,00 € |
| 1.000 | 0,19937 € | 199,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18056 € | 541,68 € |
| 6.000 | 0,17097 € | 1.025,82 € |
| 9.000 | 0,16606 € | 1.494,54 € |
| 15.000 | 0,16051 € | 2.407,65 € |
| 21.000 | 0,15721 € | 3.301,41 € |
| 30.000 | 0,15400 € | 4.620,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |












