SFH6186-4X001T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3.437
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 12.242
Unit Price: 0,86000 €
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6186-4X001T

DigiKey Part Number
SFH6186-4X001TTR-ND - Tape & Reel (TR)
SFH6186-4X001TCT-ND - Cut Tape (CT)
SFH6186-4X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6186-4X001T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6186-4X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 1mA
Current Transfer Ratio (Max)
320% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,53400 €5,34 €
1000,39190 €39,19 €
5000,32880 €164,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30812 €308,12 €
2.0000,29057 €581,14 €
3.0000,28157 €844,71 €
5.0000,27140 €1.357,00 €
7.0000,26535 €1.857,45 €
10.0000,25945 €2.594,50 €
25.0000,24642 €6.160,50 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,95480 €