SFH601-3X016 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19500 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19500 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19500 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19500 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19500 €
Datasheet
CNY117F-2X006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH601-3X016

DigiKey Part Number
SFH601-3X016-ND
Manufacturer
Manufacturer Product Number
SFH601-3X016
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
SFH601-3X016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
100V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,51462 €1.029,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,51462 €
Unit Price with VAT:0,63813 €