
IL4117-X007 | |
|---|---|
DigiKey Part Number | IL4117-X007-ND |
Manufacturer | |
Manufacturer Product Number | IL4117-X007 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4117-X007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 700 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 200µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Approval Agency | BSI, CSA, cUR, FIMKO, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,35500 € | 23,55 € |
| 100 | 1,85060 € | 185,06 € |
| 500 | 1,62964 € | 814,82 € |
| 1.000 | 1,55775 € | 1.557,75 € |
| 2.000 | 1,49691 € | 2.993,82 € |
| 6.000 | 1,41912 € | 8.514,72 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,96800 € |

