Image for IL2-X009T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL2-X009T

DigiKey Part Number
IL2-X009TTR-ND - Tape & Reel (TR)
IL2-X009TCT-ND - Cut Tape (CT)
IL2-X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL2-X009T
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
500% @ 10mA
Turn On / Turn Off Time (Typ)
5.4µs, 7.4µs
Rise / Fall Time (Typ)
2µs, 13.5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
250mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37359 €373,59 €
2.0000,35491 €709,82 €
5.0000,34690 €1.734,50 €
10.0000,33890 €3.389,00 €
25.0000,33356 €8.339,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,75600 €7,56 €
1000,56450 €56,45 €
5000,47918 €239,59 €
Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,75900 €7,59 €
1000,52820 €52,82 €
5000,43756 €218,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,33920 €